Vigortronix VTX-101-002 PCB Audio Transformer

Vigortronix VTX-101-002 PCB Audio Transformer

Vigortronix
Standard range
Order Code:

88-2121

Brand: Vigortronix MPN: VTX-101-002
Qty Unit Price (Ex VAT)
1+ £9.39
25+ £7.58
50+ £6.39
100+ £6.29
Price per unit Ex VAT
84 in stock, despatched same dayAdditional quantity lead time 14 days

High quality PCB mounting audio transformer from Vigortronix aimed at the professional audio market. The VTX-101-002 offers good band width and low distortion characteristics.

These transformers are bidirectional so that an input winding can become the output winding and an output can become an input. As a result, it can provide a gain in signal level when used in one direction or a loss when used in reverse.


  • Encapsulated PCB mounting
  • Optional MU-metal can with lid to minimise external noise
  • Less than 1% THD
  • RoHS compliant
Type PCB audio transformer
Frequency Range 30 to 35000Hz
Mounting Type PCB
Turn Ratio 1+1:2+2
Weight 380g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C