ACT PO0600IOEDAFL-PF 6.0MHz S/mount Crystal

Extended range
Order Code:

90-1912

Brand: ACT MPN: PO0600IOEDAFL-PF
  • Quickly find another product in this range by Frequency:

Qty Unit Price (Ex VAT)
1+ £0.032
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched same dayContact us for additional stock

A cost-effective 6MHz surface mount crystal from ACT small enough to fit most applications including many hand-held units.


  • Tolerance 30ppm
  • Load capacitance 30pF
  • Case dimensions: 13.0 x 3.81 x 4.0mm
  • 2 pad fixing
  • Suitable for applications in communications, industrial controls, microprocessor systems, vending, security and access control
Case SMD crystal HC49 / US-SMX
Frequency 6MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot