Draper 28110 TPI Bandsaw Blade 1638mm x 1/2 x 18

Draper 28110 TPI Bandsaw Blade 1638mm x 1/2" x 18

Draper
Order Code:

91-5410

Brand: Draper MPN: 28110 EAN-13: 5010559281107
  • Country of Origin: United Kingdom

Discontinued


A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1638mm
  • Width: 1/2in.
  • Teeth per inch: 18
Type General purpose
Length 1.638m
Teeth Per Inch 18
Width 1/2in

Reviews

Be the first to submit a review

Trustpilot