Site: Industry
Currency: GBP    
Draper 63341 2235mm x 1/4 x 6 Skip Bandsaw Blade

Draper 63341 2235mm x 1/4 x 6 Skip Bandsaw Blade

Draper
Standard range
Order Code:

91-5412

Brand: Draper MPN: 63341 EAN-13: 5010559633418
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit Ex VAT
51 in Stock, despatched in 3 days

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 2235mm
  • Width: 1/4in.
  • Teeth per inch: 6 skip
Type General purpose
Length 2.235m
Teeth Per Inch 6 skip
Width 1/4in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C