Site: Industry
Currency: GBP    
Draper 76731 Bandsaw Blade 1712mm x 1/4x24

Draper 76731 Bandsaw Blade 1712mm x 1/4"x24

Draper
Order Code:

91-5420

Brand: Draper MPN: 76731 EAN-13: 5010559767311
  • Country of Origin: United Kingdom

Discontinued


A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1712mm
  • Width: 1/4in.
  • Teeth per inch: 24
Type General purpose
Length 1.712m
Teeth Per Inch 24
Width 1/4in

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C