Kasp K12440BLAD Brass Padlock - 40mm - Brass Shackle - Black

Standard range
Order Code:

93-3011

Brand: Kasp MPN: K12440BLAD EAN-13: 5013969900538
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 18/01/2025

This padlock from the Kasp 124 series has a solid brass lock body and a black vinyl jacket which not only protects paintwork from accidental damage but means it can be used for electrical lock-off applications when combined with a suitable hasp.


  • Anti-spark brass shackle gives resistance against corrosion
  • Double bolted locking mechanism
  • Anti-pick mushroom pins
  • Paracentric keyway
  • Colour coded for safe maintenance operations
  • Supplied with 2 keys
  • Manufacturer's part K12440BLAD

Type General purpose
Body Material Brass
Mechanism Double bolted locking
Shackle 6.4mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot