Site: Industry
Currency: GBP    
Kasp K12440YELD Brass Padlock - 40mm - Brass Shackle - Yellow

Image Representative of Range

Kasp K12440YELD Brass Padlock - 40mm - Brass Shackle - Yellow

Kasp
Standard range
Order Code:

93-3021

Brand: Kasp MPN: K12440YELD EAN-13: 5013969900583
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit Ex VAT
30 in Stock, despatched in 3 days

This padlock from the Kasp 124 series has a solid brass lock body and a yellow vinyl jacket which not only protects paintwork from accidental damage but means it can be used for electrical lock-off applications when combined with a suitable hasp.


  • Anti-spark brass shackle gives resistance against corrosion
  • Double bolted locking mechanism
  • Anti-pick mushroom pins
  • Paracentric keyway
  • Colour coded for safe maintenance operations
  • Supplied with 2 keys
  • Manufacturer's part K12440YELD

Type General purpose
Body Material Brass
Mechanism Double bolted locking
Shackle 6.4mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C