Site: Industry
Currency: GBP    
Kasp K12530A6 Premium Brass Padlock - 30mm - KA25306

Image Representative of Range

Kasp K12530A6 Premium Brass Padlock - 30mm - KA25306

Kasp
Standard range
Order Code:

93-3040

Brand: Kasp MPN: K12530A6 EAN-13: 5013969901580
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit Ex VAT
30 in Stock, despatched in 3 days

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 4 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Material Brass
Mechanism Double bolted locking
Shackle 4.8mm
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C