Kasp K12540L63A1 Premium Brass Padlock - 40x63mm - Long Shackle - KA25401

Kasp K12540L63A1 Premium Brass Padlock - 40x63mm - Long Shackle - KA25401

Kasp
Standard range
Order Code:

93-3053

Brand: Kasp MPN: K12540L63A1 EAN-13: 5013969900668
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit Ex VAT
30 in stock, despatched in 3 working days

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 5 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type Long shackle
Body Material Brass
Mechanism Double bolted locking
Shackle 6.4mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C