Kasp K12560A3 Premium Brass Padlock - 60mm - KA25603

Image Representative of Range

Kasp K12560A3 Premium Brass Padlock - 60mm - KA25603

Kasp
Standard range
Order Code:

93-3068

Brand: Kasp MPN: K12560A3 EAN-13: 5013969901658
Qty Unit Price (Ex VAT)
1+ £22.63
Price per unit Ex VAT
30 in stock, despatched in 3 working days

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 5 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Material Brass
Mechanism Double bolted locking
Shackle 9.5mm
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C