Qty | Unit Price (Ex VAT) |
---|---|
1+ | £245.49 |
This digital microscope from Celestron is a quality instrument suitable for both hobbyists and students, providing superb images for educational and research institutions. The microscope has been designed with a host of rich features, including a 5MP CMOS sensor, 5 x fully achromatic lens objectives, fine and coarse focus, mechanical stage and a 4.3in colour LCD touchscreen, which rotates 180° for sharing your view with others.
Accessories included: 10 x prepared slides, hard carrying case, dust cover, touch pen, USB cable and AV cable.
Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com
Type | LCD digital microscope |
---|---|
Height | N/A |
Illumination | LED |
Interface | USB |
Length | N/A |
Magnification | 600x |
Width | N/A |
To use this facility please Sign In.
Sign In