Site: Industry
Currency: GBP    
Channellock CHLE358 XLT End Cutters 200mm (8in)

Channellock CHLE358 XLT End Cutters 200mm (8in)

Channellock
Standard range
Order Code:

97-7907

Brand: Channellock MPN: CHLE358 EAN-13: 0025582837813
Qty Unit Price (Ex VAT)
1+ £20.99
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Channellock High Leverage End Cutting Pliers feature Xtreme Leverage Technology (XLT) which makes cutting easier than ever. By positioning the rivet closer to the cutting edge, considerably less force is required to cut than other high leverage designs. State-of-the-art laser heat treating offers a strong and consistent pattern across the cutting edge for increased strength and longevity. Fitted with Channellock blue grips for added comfort.

These pliers also offer a slimmer, lighter, and better-balanced design for maximum performance and accessibility.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C