Site: Industry
Currency: GBP    
Chauvin Arnoux P01.1432.00 C.A 6240 Micro-ohmmeter CATIII 50V

Chauvin Arnoux P01.1432.00 C.A 6240 Micro-ohmmeter CATIII 50V

Chauvin Arnoux
Extended range
Order Code:

54-6441

Brand: Chauvin Arnoux MPN: P01143200 EAN-13: 3760171413593
Qty Was Unit Price (Ex VAT)
1+ £3100.00   £2587.90
Price per unit Ex VAT
1 available to back orderBack-order availability date - 16/04/2025

The Chauvin Arnoux CA 6240 micro-ohmmeter has a measurement range from 1µΩ to 400Ω with an accuracy 0.25%. Up to 99 values can be stored and transferred to a PC with the supplied USB cable and Dataview software for automatic report generation. 4-conductor measurement method compensates for lead resistance. The unit runs from an integral NiMH battery which is re-chargeable from the mains.
  • Resistance range 1µΩ to 400Ω
  • Resolution of 1µΩ
  • Fully automatic measurement
  • 1 x USB (isolated)
  • IP53 protection
  • L x W x H 273 x 247 x 280mm
  • Weighs 5 kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C