Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £638.66 | £505.49 |
The Chauvin Arnoux CA 5011 multimeter features a dual analog and digital display. This versatile workhorse instrument measures true RMS, has automatic AC/DC detection, overload protection and has a compact, shock-proof casing.
Type | Analogue multimeter |
---|---|
AC Current | 10A |
AC Voltage | 1000V |
DC Current | 10A |
DC Voltage | 1000V |
Display Type | Analogue / digital |
To use this facility please Sign In.
Sign In