The Chauvin Arnoux CA5233 digital handheld multimeter is a versatile and flexible device with settings for voltage, current, resistance, capacitance and temperature. It features a simple rotary dial and a backlit display showing both the digital reading and an analog representation. The AC voltage setting has an input impedance of 270KΩ which allows accurate readings as interference is minimised. Additional functions include diode testing and contact voltage sensing. This is a true RMS device.
- AC reading rang: 0.001 - 1A
- AC voltage reading rang: 0.01mV - 60V
- DC reading range 0.001 - 10A
- Reading range - capacitance 0.0nF - 1000µF
- Reading range - resistance 0.1Ω - 6MΩ
- Reading range - temperature -20 to 76°C (K thermo element)
- Overload protected up to 800V
- EN 61010 CAT IV 600V / CAT III 1000V
- IP54 rated
- Power supply: 9 V battery pack
- H x W 155 x 75mm
- Weight: 320g
To use this facility please Sign In.
Sign In