Site: Industry
Currency: GBP    
Chauvin Arnoux P01191739Z C.A 702 Multimeter digital CAT IV 600V CAT III 1000V

Chauvin Arnoux P01191739Z C.A 702 Multimeter digital CAT IV 600V CAT III 1000V

Chauvin Arnoux
Standard range
Order Code:

02-2943

Brand: Chauvin Arnoux MPN: P01191739Z
Qty Unit Price (Ex VAT)
1+ £47.69
Price per unit Ex VAT
10 in Stock, despatched in 4 days

Chauvin Arnoux offers the C.A 702 handheld digital multimeter, which is rated CAT IV 600 V and CAT III 1000 V. It features capabilities for voltage, current, and frequency testing, making it a versatile universal tester. This multimeter is suitable for both professional electrical work and general voltage measurements in various settings.
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 33 x 55 x 104 mm
Display Digital
Height 104mm
Interfaces none
Length 33mm
Misc Attribute C.A 702
Power supply (details) 2x battery 1.5V
Type Handheld multimeter
V AC reading range (max.) 600V
Voltage DC reading range (max.) 600V
Weight 145g
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C