Chauvin Arnoux P01191755 C.A 755 Multifunction Tester CAT III 600 V IP54

Chauvin Arnoux P01191755 C.A 755 Multifunction Tester CAT III 600 V IP54

Chauvin Arnoux
Extended range
Order Code:

02-2949

Brand: Chauvin Arnoux MPN: P01191755
  • Quickly find another product in this range by Misc Attribute:

    C.A 755 C.A 757
Qty Unit Price (Ex VAT)
1+ £86.49
Price per unit Ex VAT
Available to back orderBack-order availability date - 21/04/2025

The Chauvin Arnoux C.A 755 is a multifunction tester designed for CAT III 600 V applications. It features both voltage and current testing capabilities, making it ideal for two-pole voltage testing tasks. This device is commonly used by electricians and technicians for safe and efficient electrical diagnostics.
Type Multifunction tester
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 45 x 180 x 52 mm
Display LCD
Height 52mm
IP rating IP54
Length 45mm
Misc Attribute C.A 755
Reading category CAT III 600 V
V AC reading range 100 up to 1000 V
V AC reading range (max.) 1000V
V AC reading range (min.) 100mV
V DC reading range 3 up to 1000 V
Voltage DC reading range (max.) 1000V
Voltage reading range DC (min.) 3mV
Weight 200g
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C