Quickly find another product in this range by Misc Attribute:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £204.50 |
Type | Multifunction tester |
---|---|
Calibrated to | Manufacturer's standards (no certificate) |
Dim | (L x W x H) 45 x 180 x 52 mm |
Display | LCD |
Height | 52mm |
IP rating | IP54 |
Length | 45mm |
Misc Attribute | C.A 757 |
Reading category | CAT III 600 V |
V AC reading range | 100 up to 1000 V |
V AC reading range (max.) | 1000V |
V AC reading range (min.) | 100mV |
V DC reading range | 3 up to 1000 V |
Voltage DC reading range (max.) | 1000V |
Voltage reading range DC (min.) | 3mV |
Weight | 200g |
Width | 180mm |
To use this facility please Sign In.
Sign In