A double pole single throw pushbutton switch. Produced in Thermoplastic, this pushbutton switch with highly reliable contacts are suitable for 250V AC power applications.
The pushbutton switch has a snap-in panel mount option and offers a variety of termination options and work great in the telecommunications, networking, computers, performance audio, instrumentation and low power On/Off design applications.
Type | Panel switch |
---|---|
Action | On-(on) |
Contact Configuration | DPST |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 10A |