Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £198.02 | £197.88 |
Set of SensoplusESD pliers, Tweezers and Xonic ESD screwdrivers in a tough plastic storage case. Contains: T3772D 120mm Snipenose pliers, T3773D 115mm Sidecutters, T2334 Positioning tweezer, , T2343 Precision tweezer, T4880XESD Slotted screwdriver 1.5x60, 1.8x60, 2.5x60, 2.5x75, 3.0x100, 4.0x100. T4882XESD Phillips screwdrivers PH000x60, PH00x60, PH0x60 & PH1x80
Type | Tool kit |
---|---|
Case | Yes |
Height | N/A |
Length | N/A |
Pieces | 14 |
Width | N/A |
To use this facility please Sign In.
Sign In