CK Tools T3713 8 Circlip Pliers Outside Bent 220mm

CK Tools T3713 8 Circlip Pliers Outside Bent 220mm

CK Tools
Standard range
Order Code:

93-1194

Brand: CK Tools MPN: T3713 8 EAN-13: 5013969493108
Qty Unit Price (Ex VAT)
1+ £26.58
Price per unit Ex VAT
30 in stock, despatched in 3 working days

These circlip pliers from CK Tools are drop forged from high alloy steel, while hardened and tempered for strength and performance. The pliers have chequered handles for grip.


  • Size: 220mm (8 1/4in)
  • Diameter: 40-100mm
  • DIN: A31
  • Manufacturer's part T3713 8
Type Outside bent
Bore Diameter N/A
Capacity N/A
Length 220mm
Nose N/A
Shaft Diameter 40 to 100mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C