Site: Industry
Currency: GBP    
CK Tools T39071-3180 RedLine CombiCutter3 Max 180mm

CK Tools T39071-3180 RedLine CombiCutter3 Max 180mm

CK Tools
Standard range
Order Code:

93-1400

Brand: CK Tools MPN: T39071-3180 EAN-13: 5013969700176
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.55
Price per unit Ex VAT
30 in Stock, despatched in 3 days

The C.K RedLine CombiCutter3 Max 180mm is a drop forged chrome vanadium steel tool that has great strength and durability.

The cutters have wire stripping notches for effortless and damage free stripping of 1.5 and 2.5mm² wire. There is a wire bending anvil for quick and damage free doubling back of copper wire and a pattress screw shear for damage free cutting of 3.5 and 4mm screws.


  • Induction hardened and precision ground cutting edges for unsurpassed cutting performance
  • Ergonomic dual component handles offering the perfect balance of grip and comfort
  • Individually tested to 10kV for complete safety when working on live equipment up to 1000V
  • Certified to VDE 0682/201:2005 01 & IEC 60900:2004. GS approved. DIN ISO 5749


Type Cutters
For Use With General duty
Length 180mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C