Quickly find another product in this range by Head Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.79 |
Premium quality chrome vanadium steel, titanium nitride coated for the ultimate wear resistance. Precision machined for high performance screwdriving
Type | Insert Bit |
---|---|
Colour | Gold |
Drive Type | 1/4" Hex |
Head Size | TX30 |
Head Type | Torx |
Number of Pieces | 1 |
To use this facility please Sign In.
Sign In