Wireless Inspection Camera perfect for the end user needing to inspect, photograph or record video in locations with limited access or visibility. Can be used in conjunction with C.K Mightyrods/PRO cable routing products.
- Built-in Wi-Fi Hotspot – Provides high resolution live stream with wireless range up to 50" (15m)
- Camera diameter: 24 mm only
- 720p HD Streaming – Crisp, clear images with high resolution provides real-time photo and video directly to a smart device
- Adjustable LED's – The bright white LED's can be adjusted from the App to view in complete darkness when pushed into dark and confined spaces. This helps you investigate and diagnose problems.
- Always up viewing mode – Built in accelerometer detects orientation ensuring live stream remains always up
- Digital Zoom Function– View objects closer with greater detail with in-built zoom function
- Waterproof and dustproof – IP67 rated, 100% protected against dust and dirt ingress, fully submersible to 1m for up to 30 minutes
- Durable- ABS and anodised aluminium construction for increased durability in use
- Universal - Compatible with both Android and IOS devices using the Free App (UK & Ireland Only)
- Charge time: Quick charge USB-C. From 0 % to 100 % battery charge in 100 minutes
- Contents of kit: Wireless inspection camera, padded EVA case, flexible gooseneck, polycarbonate hook, polycarbonate magnet, locking adapter, 2 thread adaptors to connect with all 1/4" rods, USB cable
Type | Inspection Camera |
Lifetime Warranty | No |
Pieces | 8 |
---|
To use this facility please Sign In.
Sign In