Easter opening times here
Click CL051 Metal Clad Switched Spur Unit 13A

Click CL051 Metal Clad Switched Spur Unit 13A

Click
Standard range
Order Code:

23-1608

Brand: Click MPN: CL051 EAN-13: 5060022001350
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit Ex VAT
29 in stock, despatched same dayAdditional quantity lead time 9 days

A metal clad 13A DP switched spur unit with captive fuse drawer and optional front cable outlet. A circular blanking plate, which can only be released from behind, covers the front cable outlet if not required.


  • Standard 20mm knock-outs on four sides
  • Supplied complete with fixing screws and 13A fuse
  • Covered by manufacturer's 10 year warranty
  • Click type CL051
Type DP switched spur unit
Current Rating 13A
Mounting Surface
No. of Gangs 1
No. of Ways 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C