Click PA135015BK IEC Locking Inlet C13

Click PA135015BK IEC Locking Inlet C13

Click
Order Code:

23-0511

Brand: Click MPN: PA135015BK EAN-14: 05055287008947

Discontinued


This unique, patented, locking female C13 IEC outlet guards against accidental disconnection of any standard C14 inlet cable.

It is ideal for protecting essential equipment that is vulnerable to accidental removal of the mains supply.


  • Snap-in mounting from front
  • 1.5mm panel thickness
  • Solder/6.3mm quick-connect terminals
  • Class 1 Protection
  • Integral plug retention feature
  • Red insert/remove button
  • 10A/250V rating
  • Click type PA135015BK
Current Rating 10A
Mounting Type Snap-in
Type C13
Voltage Rating 250V
Contact material Copper alloy
Dielectric strength 2kV
Gender Socket
Height 30mm
Length 28mm
Panel Cutout 32.5 x 29.8mm
Terminal Type 6.3mm faston tab
Width 35.2mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C