The Cliff CP30606N adapter features a built-in USB socket type A to USB socket type B, suitable for various connectivity applications. Manufactured by Cliff, it ensures reliable performance for transferring data between devices with differing USB connector types. This adapter is commonly used in audio equipment, computer peripherals, and other electronic devices requiring secure and efficient USB connections.
Bore Ø | 3.2mm |
Case material | Polyamid 6.6 UL 94V-HB |
Factory colour | Black |
Length | 35.50mm |
Manufacturer part # | CP30606N |
Max. temperature | +50°C |
Min. temperature | -20°C |
Misc Attribute 1 | USB socket type A - USB socket type B. |
Misc Attribute 2 | CP30606N |
Misc Attribute 3 | USB 3.0 |
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | USB 3.2 1st Gen port B (USB 3.0) |
Width | 19mm |
---|
To use this facility please Sign In.
Sign In