Cliff manufactures the CP30611 adapter, featuring a built-in USB socket type C to USB plug type B. This compact adapter is ideal for converting connections between modern USB Type C devices and traditional Type B interfaces. It is typically used in audio-visual equipment and IT peripherals for seamless connectivity.
Bore Ø | 3.2mm |
Case material | Polyamid 6.6 UL 94V-HB |
Factory colour | Black |
Length | 35.50mm |
Manufacturer part # | CP30611 |
Max. temperature | +50°C |
Min. temperature | -20°C |
Misc Attribute 1 | USB socket type C - USB plug type B. |
Misc Attribute 2 | CP30611 |
Type A | USB-C® socket |
Type B | USB-C® plug |
Width | 19mm |
---|
To use this facility please Sign In.
Sign In