A 2.5m Toslink optical lead assembly from Cliff designed for carrying digital audio signals between devices. Suitable for a number of applications, including DVD, LCD TV's and PC sound cards. The cable has a plastic optical fiber (POF) audio jumper, while the core is PMMA with a standard diameter of 1mm. The PVC cable jacket is flame retardant.
Connector A | TOSlink plug |
---|---|
Connector B | TOSlink plug |
Length | 2.5m |
Number of A Connectors | 1 |
Number of B Connectors | 1 |