CML 1864635W3D LED Lamp E14 White Diffused 24V AC/DC 1200 mcd
Image Representative of Range

CML 1864635W3D LED Lamp E14 White Diffused 24V AC/DC 1200 mcd

Standard range
Order Code:

59-6590

Brand: CML MPN: 1864635W3D EAN-13: 2050001908230
  • Quickly find another product in this range by Colour:

    Green Red White Yellow
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 18/02/2025

A 24V AC/DC diffused white LED lamp with an E14 base and a bridge rectifier. Designed for general signalling applications.


  • Uses 6x 3mm LEDs
  • AC and DCVoltages with no polarisation
Base E14
Colour White
Dimensions 16 x 35mm
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot