Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.61 |
A 12V DC green LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.
Bezel | Recessed |
---|---|
Colour | Green |
Current | 20mA |
Intensity | 8mcd |
Size | 6mm |
View Angle | N/A |
Voltage | 12V |
To use this facility please Sign In.
Sign In