Site: Industry
Currency: GBP    
CML 19210352 LED Indicator Lamp Yellow 24V DC 14mm

Image Representative of Range

CML 19210352 LED Indicator Lamp Yellow 24V DC 14mm

CML
Standard range
Order Code:

59-6763

Brand: CML MPN: 19210352 EAN-13: 2050001907691
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit Ex VAT
75 in Stock, despatched in 4 days

A 24V DC yellow LED indicator lamp with a 14mm housing and a standard satin chrome bezel.


  • Colour: Yellow
  • Connection (components): CEE plug 2.8mm
  • Dimensions, length: 48mm
  • Dimensions, Ø: 20mm
  • Fitting type (LEDs): Screw fixing
  • Lamp Lamp type (components) (category): LED indicator Lamp
  • Lamp intensity I(V): 70 mcd
  • Material properties: glossy, chrome plated
  • Mounting diameter: 14mm
  • OperatingVoltage (num.): 24Vdc
  • Protection type: IP67
  • Wavelength: 588 nm
Bezel Prominent
Colour Yellow
Current 20mA
Intensity 70mcd
Size 14mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C