Site: Industry
Currency: GBP    
CML 19211003 M14 LED Indicator Red Prominent Black Chrome Bezel 2.0VDC

CML 19211003 M14 LED Indicator Red Prominent Black Chrome Bezel 2.0VDC

CML
Standard range
Order Code:

43-1694

Brand: CML MPN: 19211003
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.35
Price per unit Ex VAT
91 in stock, despatched same dayContact us for additional stock

A high quality M14 size LED indicator that is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Red LED
  • Prominent black chrome bezel
  • Panel mounting
  • Voltage 2.0V DC
  • Current 30mA
  • Intensity 200mcd
Bezel Prominent
Colour Red
Current 30mA
Intensity 200mcd
Size 14mm
Voltage 2.0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C