Combined Lens/Lightpipe

Combined Lens/Lightpipe

TruOpto Brand: TruOpto

This range of combined lens and lightpipes is panel mounted and suitable for PCB mounted or surface mount LEDs.

  • The lens end has Fresnel rings which increase the viewing angle and the other end is concave to collect the light
  • To increase stability, a grommet is available for shorter lengths, whilst a metal spring clip is for longer lengths
  • Overall lengths available: 5.8, 10.9, 16.0, 21.1, 26.2, 31.2, 36.3, 41.4, 46.5 and 51.6mm
Mounting hole diameter.4.32mm
Lens diameter4.83mm
Height above panel0.76mm
Min panel thickness1.57mm
Materiallens/lightpipeclear optical grade acrylic
grommetblack polyethylene
spring clipspring steel


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C