41.4mm combined lens/lightpipe in a clear colour. Panel mounted and suitable for PBC mounted or surface mount LEDs. The lens end has fresnel rings which increase the viewing angle and the other end is concave to collect light. The device also provides a method of transmitting the light of a surface mount LED to a display panel. It can also blend multicolour LED light into a single colour.
Type | Combined lens / lightpipe |
Colour | Clear |
Length | 41.4mm |
Material | Acrylic |
Width | 4.83mm |
---|
Order Code: 30-1062
MPN: CNMB/2/KIT

Price per unit Ex VAT 1+ |
10+ |
50+ |
100+ |
---|
£7.33 |
£6.23 |
£5.87 |
£5.31 |
95 in stock, despatched same dayAdditional quantity lead time 10 weeks
Order Code: 30-1064
MPN: CNMB/3/KIT

Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.58 |
£5.29 |
£4.55 |
18 in stock, despatched same dayAdditional quantity lead time 10 weeks
Order Code: 30-1066
MPN: CNMB/4/KIT

Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£7.21 £6.48 |
£7.05 £6.34 |
£6.35 £5.71 |
Out of stock10 due on 10/06/2025
Order Code: 30-1089
MPN: CNMB/1/KIT

Available to back orderBack-order availability date - 14/06/2025
Order Code: 30-1096
MPN: CNMB/5/KIT

Available to back orderBack-order availability date - 07/06/2025
To use this facility please Sign In.
Sign In