Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.679 |
25+ | £0.490 |
100+ | £0.409 |
Battery holder with flying leads from TruPower, suitable for holding a PP3 size battery.
Type | Battery holder |
---|---|
Battery Size | PP3 |
Body Material | ABS |
Contact material | N/A |
Height | 20.7mm |
Length | 54.4mm |
Number of Cells | 1 |
Terminal Type | Wire lead |
Width | 30.3mm |
To use this facility please Sign In.
Sign In