Easter opening times here
Conec 17-100464 Plastic Cable Strain Relief Kit with Shielded Cat. 5e RJ45 Plug

Conec 17-100464 Plastic Cable Strain Relief Kit with Shielded Cat. 5e RJ45 Plug

Conec
Standard range
Order Code:

49-5953

Brand: Conec MPN: 17-100464
Qty Was Unit Price (Ex VAT)
1+ £9.25   £8.98
10+ £8.33   £8.08
50+ £7.63   £7.41
Price per unit Ex VAT
4 in stock, despatched same dayBack-order availability date - 25/04/2025

This Black Cable Strain Relief Kit with RJ45-IP67 Cat 5e Shielded Plug from Conec features a plastic coupling ring with M28 screw thread, and is suitable for cable size AWG24. Designed with plastic housing and a straight mounting angle, while the contacts have been manufactured with phosphor bronze and gold plating.


  • Plastic housing
  • Plastic cable fitting
  • Panel mounted connector
  • Cat 5e network specification
  • IP67 protection
  • 20mOhm max. contact resistance
  • 500mOhm min. @ 100V DC insulation resistance
  • 1.2A max. at 25°C current rating
  • 100V DC working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-100464
Type Shielded plug
Mounting Type Panel
Number of Ports 1
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C