Site: Industry
Currency: GBP    
Conec 42-00026 SAL-8-RKWC3-S M8x1 3 Pin Female Angled Connector Screw Terminal

Conec 42-00026 SAL-8-RKWC3-S M8x1 3 Pin Female Angled Connector Screw Terminal

Conec
Standard range
Order Code:

49-5487

Brand: Conec MPN: 42-00026 EAN-13: 2050001510730
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit Ex VAT
58 in Stock, despatched in 4 days

This 3 Pin Female Angled Connector M8x1 from Conec is a field-attachable connector with screw termination and IP67 protection (in mated position). Manufactured with a 4A current rating (at +40°C with 0.5mm²), 60V rated voltage, gold-plated contacts and -30°C to +85°C temperature range.


  • 20 AWG
  • Female connector
  • Angled socket
  • Ø 4-5.5mm cable outer diameter max.
  • Manufacturer's part 42-00026

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C