Conrad UM05-SB USB Digital Microscope with Autofocus 320x, 2.0 Megapixel

Order Code:

49-0053

Brand: Conrad MPN: UM05-SB EAN-13: 4016138720235
  • Country of Origin:
  • View All

Discontinued


This USB digital microscope with autofocus from Conrad has an ergonomic design which means the digital microscope can also be used in the operator's hand fully free from its stand, making it ideal for giving live demonstrations of objects at all angles.

Equipped with 4 integrated LEDs providing exceptional lighting for objects under examination. Images and videos captured can be easily viewed on a PC or laptop and stored for future reference. The software provided also features the functionality of measuring the object and integrating measurements into the saved image.


  • 320x magnification range
  • 2.0 Megapixel camera
  • Automatic focus
  • Powerful measurement software included
  • Dimensions: (Ø x H) 47.2mm x 110mm
  • Magnification: 320 x
  • Operating voltage: 5V DC via USB
  • Optical resolution: 2.0 Megapixel
  • Optical video resolution: 1600 x 1200 pix
  • Photo resolution (optical): 1600 x 1200 pix
  • Case colour: Sea blue
  • Video format: AVI
  • Video: 30 frames/s
  • Illumination: 4 LEDs
  • Specification: USB
  • Manufacturer's part UM05-SB

USB digital microscope · Stand with object plate · Calibration film · Software with distance measuring function · Operating instructions.
System Requirements: Windows® XP/Windows Vista™/Windows® 7/Mac™ OS.

Trustpilot