Easter opening times here
Contrinex 620 200 305 PNP M12 Photoelectric Proximity Sensor with 2M Cable

Contrinex 620 200 305 PNP M12 Photoelectric Proximity Sensor with 2M Cable

Contrinex
Standard range
Order Code:

50-0826

Brand: Contrinex MPN: 620 200 305 EAN-13: 2050000034190
Qty Unit Price (Ex VAT)
1+ £73.80
Price per unit Ex VAT
3 in stock, despatched in 4 working days

A photoelectric switch with a diffuse type sensor that uses the target as a reflector, all necessary components being integrated into the switch body meaning that there is no need for an external reflector or amplifier. Features a long switching distance of up to 300mm and a high 1kHz switching frequency.


  • 2m Cable connection
  • M12 photoelectric sensor
  • Visible red light
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for performance indication
  • Built-in potentiometer for sensitivity adjustment
  • Short and robust metal housing
Type Photoelectric switch
Sensing Range 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C