Easter opening times here
Contrinex DW-AD-303-03 Inductive Sensor, 320 020 303

Contrinex DW-AD-303-03 Inductive Sensor, 320 020 303

Contrinex
Standard range
Order Code:

50-3714

Brand: Contrinex MPN: 320 920 036 EAN-13: 2050000033216
Qty Unit Price (Ex VAT)
1+ £64.75
Price per unit Ex VAT
5 in stock, despatched in 4 working days

This high-quality inductive proximity switch from Contrinex features very long switching distances and an exceptionally good switching point temperature stability.
Connection PUR cable, 2m
Contact Configuration NO
Material N/A
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size Ø 3mm
Switching Frequency 200 to 3000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C