Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.00 |
The Crescent Lufkin® Shockforce Night Eye Tape has a matt black, nylon blade that provides extended product life and increased glare reduction. The blade is dual-sided, with a vertical quick-read scale on the underside for overhead and hard to reach measurements. It offers an impressive unassisted standout of 4.3m (14ft). Fitted with a diamond-coated end hook that grabs material from every direction and prevents slippage.
Narrow blade technology offers reduced weight, ideal when carrying a tape all day on the jobsite. Its optimised drum and spring design are contained within a compact case that fits comfortably in the palm of your hand. A steel tether point offers increased safety capability when working at height and if you drop the tape it will survive a fall of up to 100ft. The steel tether point can also be used for scribing and drawing arcs during layout.
This Crescent Lufkin® Shockforce Night Eye Dual-Sided Tape has metric measurements only.
Length: 5m
Blade Width: 30mm
Accuracy: EC Class
Type | Tape |
---|
To use this facility please Sign In.
Sign In