Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £23.59 | £22.00 |
The Crescent Lufkin® 2-in-1 Extendable Layout Tool & Speed Square makes woodworking and framing quicker and easier. It's made from solid aluminium with laser etched markings and a quick access thumb lock. It is lightweight, strong, corrosion resistant and a must for any toolbox.
The square acts as a continuous edge for scribing and marking. With its unique patented folding feature, it allows you to extend the square from 150mm to 300mm.
Type | Extendable Square |
---|---|
Length | 150 - 300mm |
Lifetime Warranty | No |
Material | Aluminium |
To use this facility please Sign In.
Sign In