Site: Industry
Currency: GBP    
Crescent Nicholson® 04795N Half-Round Bastard Cut File 150mm (6in)

Crescent Nicholson® 04795N Half-Round Bastard Cut File 150mm (6in)

Crescent Nicholson
Standard range
Order Code:

95-3322

Brand: Crescent Nicholson MPN: 04795N EAN-13: 0037103218520
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Cross section allows use on convex and concave surfaces. Tapered very slightly towards point both in width and thickness.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size. 150mm (6in)
Cut half round bastard
Flat Side: Double Cut
Half-Round: Double Cut.
Tanged


Type File

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C