Site: Industry
Currency: GBP    
Half-Round Bastard Cut File 100mm (4in)

Half-Round Bastard Cut File 100mm (4in)

Cross section allows use on convex and concave surfaces. Tapered very slightly towards point both in width and thickness.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size. 100mm (4in)
Cut half round bastard
Flat Side: Double Cut
Half-Round: Double Cut.
Tanged



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C