Site: Industry
Currency: GBP    
Crescent® RT210CVN Tongue & Groove Joint Multi Pliers 250mm - 38mm Capacity

Crescent® RT210CVN Tongue & Groove Joint Multi Pliers 250mm - 38mm Capacity

Crescent
Standard range
Order Code:

95-3286

Brand: Crescent MPN: RT210CVN EAN-13: 0037103326751
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

Crescent® Tongue & Groove Joint Multi Pliers can be used on a variety of shapes including rods, pipes, hose and cable connection devices. The unique angled tooth pattern provides better grip, whilst the precision undercut grooves and rib offer positive interlock. Made from forged alloy steel construction for maximum durability with a hardened pivot joint for smooth operation.

These Crescent® Tongue & Groove Joint Multi Pliers have the following specification:

Type: Straight Jaw
Overall Length: 250mm (10in)
Jaw Opening: 38mm


Type Plier

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C