Site: Industry
Currency: GBP    
Crescent Wiss CW5T Electrician's Data Shears 152mm (6in)

Crescent Wiss CW5T Electrician's Data Shears 152mm (6in)

Crescent Wiss
Standard range
Order Code:

98-4715

Brand: Crescent Wiss MPN: CW5T EAN-13: 0037103333230
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit Ex VAT
100 in Stock, despatched in 4 days

Crescent Wiss® Electrician's Data Shears with precision-ground steel blades and a double-serrated bottom blade that grips material for better control and cleaner cuts. The titanium blade coating is 3x harder than steel providing increased durability and longer edge life.

Incorporates a cable cutter with integrated 19 and 23 AWG wire stripper notches, a 'grip zone' feature for tightening wire nuts or crimping low-voltage connections, and serrations on the outside edges for reaming conduit and electrical box knockouts. The touch-point ergonomic handles feature soft textured TPR grips for exceptional comfort. An ergonomic control bar extension provides greater control and increased leverage.

These compact Crescent Wiss® Electrician/Data Scissors are perfect for electrical and data cable work.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C