This Custard Pi extension card provides access to a range of analogue and digital inputs and output when connected to a relevant Raspberry Pi.
There are:
4x open-collector digital outputs
4x buffered digital inputs
2x 12-bit analogue outputs
2x 12-bit analogue inputs
The card gives built-in protection, ensuring that all pins are protected from accidental connection to a high voltage. When the card is plugged in, two LEDs on the 5V and 3.3V rails are lit to confirm a valid connection.
- Suitable for Raspberry Pi versions B and B+
- Card comes pre-assembled
- Plugs in to the 26-way GPIO connector on the Raspberry Pi
- 3.3V and 5V rails are fused and protected from overvoltage
- No screw terminals to unused pins, preventing accidental connection