Site: Industry
Currency: GBP    
Daler-Rowney 111014620 Georgian Oil Colour Paint 38ml Cadmium Yellow

Daler-Rowney 111014620 Georgian Oil Colour Paint 38ml Cadmium Yellow

Daler-Rowney
Standard range
Order Code:

07-0188

Brand: Daler-Rowney MPN: D111014620 EAN-8: 50855339
Qty Was Unit Price (Ex VAT)
1+ £2.42   £2.18
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

Daler-Rowney Georgian Oil Colours are made from carefully selected permanent, organic pigments ensuring the highest standards of durability, reliability, lightfastness and working properties. These rich, low-odour oil paint colours can be used directly from the tube with brush or knife, or thinned to create the finest of glazes.


  • Cad Yellow 38ml.
  • Traditionally crafted and triple-milled. High pigment load including cadmium and cobalt.
  • Exceptionally permanent (3*) and brilliant colours.
  • Smooth and buttery consistency.
  • Colours are intermixable and consistent from wet to dry.
  • Made in England.
Type Oil
Colour(s) Cadmium yellow hue
Pack Size 38ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C