Daler-Rowney 123100011 Graduate Acrylic Paint 1L White

Daler-Rowney 123100011 Graduate Acrylic Paint 1L White

Daler-Rowney
Standard range
Order Code:

07-0230

Brand: Daler-Rowney MPN: D123100011 EAN-13: 5011386078366
Qty Unit Price (Ex VAT)
1+ £10.67
Price per unit Ex VAT
26 in stock, despatched same dayAdditional quantity lead time 4 weeks

Graduate Acrylic from Daler Rowney is an excellent quality medium-bodied acrylic paint range. With its impressive pigment loading and smooth flow, it is the ideal choice for students.
It is easy-to-use, colours mix well together and performance and it excels against all other products within the same category


  • Colour: White
  • Thoroughly reliable
  • High light fastness
  • Good value for money
  • Supplied in pots of 1L
  • Manufacturer's part 123100011
Type Acrylic
Colour(s) White
Pack Size 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C